Add To Favorites
Product Overview
Digi-Key Part Number LT1460JCS3-3#TRMPBFDKR-ND
Quantity Available 500
Can ship immediately

Manufacturer Part Number


Description IC VREF SERIES 3V SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.4% 40mA SOT-23-3

Documents & Media
Datasheets LT1460 Datasheet
Product Training Modules Voltage Reference Basics
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Series, Fixed - Linear Technology
Product Attributes Select All
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 40mA
Tolerance ±0.4%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 4µVp-p
Noise - 10Hz to 10kHz 4µVrms
Voltage - Input 3.9 V ~ 20 V
Current - Supply 220µA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LT1460-3.3
Additional Resources
Standard Package ? 1
Other Names LT1460JCS3-3#TRMPBFDKR

06:53:17 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 5.54000 $5.54
25 4.94600 $123.65
100 3.06000 $306.00
250 2.80504 $701.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback