Add To Favorites
Product Overview
Digi-Key Part Number LT1331CG#PBF-ND
Quantity Available 63
Can ship immediately

Manufacturer Part Number


Description IC TXRX 5V/3V RS232 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

3/5 Transceiver Full RS232 28-SSOP

Documents & Media
Datasheets LT1331
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/5
Duplex Full
Receiver Hysteresis 400mV
Data Rate 250KBd
Voltage - Supply 3.3V, 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number LT1331
Additional Resources
Standard Package ? 47

00:22:21 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 8.33000 $8.33
25 5.53040 $138.26
100 4.33500 $433.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT1331CG#TRPBF-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.43699
Send Feedback