Add To Favorites
LTM9004CV-AA#PBF RF IC Direct Conversion Subsystem General Purpose 700MHz ~ 2.7GHz 1.92MHz Low Pass Filter 204-LGA (22x15)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.28000 $109.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTM9004CV-AA#PBF-ND
Copy   LTM9004CV-AA#PBF-ND
Quantity Available 7
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTM9004CV-AA#PBF

Copy   LTM9004CV-AA#PBF
Description IC RCVR SIGNAL 14BIT 204-LGA
Copy   IC RCVR SIGNAL 14BIT 204-LGA
Detailed Description

RF IC Direct Conversion Subsystem General Purpose 700MHz ~ 2.7GHz 1.92MHz Low Pass Filter 204-LGA (22x15)

Copy   RF IC Direct Conversion Subsystem General Purpose 700MHz ~ 2.7GHz 1.92MHz Low Pass Filter 204-LGA (22x15)
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Tray ?
Part Status Active
Function Direct Conversion Subsystem
Frequency 700MHz ~ 2.7GHz
RF Type General Purpose
Secondary Attributes 1.92MHz Low Pass Filter
Package / Case 204-BLGA
Supplier Device Package 204-LGA (22x15)
Base Part Number LTM9004
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • DC1513B-AD - Linear Technology/Analog Devices | DC1513B-AD-ND DigiKey Electronics
  • DC1513B-AD
  • Linear Technology/Analog Devices
  • BOARD EVAL LTM9004-AD
  • Unit Price $306.00000
  • DC1513B-AD-ND
  • DC1513B-AA - Linear Technology/Analog Devices | DC1513B-AA-ND DigiKey Electronics
  • DC1513B-AA
  • Linear Technology/Analog Devices
  • BOARD EVAL LTM9004-AA
  • Unit Price $306.00000
  • DC1513B-AA-ND
  • DC1513B-AC - Linear Technology/Analog Devices | DC1513B-AC-ND DigiKey Electronics
  • DC1513B-AC
  • Linear Technology/Analog Devices
  • BOARD EVAL LTM9004-AC
  • Unit Price $306.00000
  • DC1513B-AC-ND
  • DC1513B-AB - Linear Technology/Analog Devices | DC1513B-AB-ND DigiKey Electronics
  • DC1513B-AB
  • Linear Technology/Analog Devices
  • BOARD EVAL LTM9004-AB
  • Unit Price $306.00000
  • DC1513B-AB-ND
Additional Resources
Standard Package ? 84
Other Names LTM9004CVAAPBF

22:54:30 10/15/2018