Add To Favorites
LTC7106IDDB#TRMPBF 7 Bit Digital to Analog Converter 1 10-DFN (3x2)
Product Overview
Digi-Key Part Number LTC7106IDDB#TRMPBFDKR-ND
Copy   LTC7106IDDB#TRMPBFDKR-ND
Quantity Available 708
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC7106IDDB#TRMPBF

Copy   LTC7106IDDB#TRMPBF
Description A 7-BIT CURRENT DAC FOR POWER CO
Copy   A 7-BIT CURRENT DAC FOR POWER CO
Detailed Description

7 Bit Digital to Analog Converter 1 10-DFN (3x2)

Copy   7 Bit Digital to Analog Converter 1 10-DFN (3x2)
Documents & Media
Datasheets LTC7106 Datasheet
Featured Product LTC7106 7-Bit DAC with PMBus Interface
Online Catalog 7 Bit
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 7
Number of D/A Converters 1
Output Type Current - Unbuffered
Differential Output No
Data Interface I²C
Reference Type External
Voltage - Supply, Analog 2.5 V ~ 5.5 V
INL/DNL (LSB) ±1, ±0.3
Architecture Current Source
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-DFN (3x2)
Mounting Type Surface Mount
Base Part Number LTC7106
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LTC7106IDDB#TRMPBFDKR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.42000 $3.42
25 3.04960 $76.24
100 2.03180 $203.18
250 1.86252 $465.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

19:29:58 9/20/2018