Add To Favorites
Product Overview
Digi-Key Part Number LTC6992IDCB-1#TRMPBFDKR-ND
Quantity Available 1,538
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC6992IDCB-1#TRMPBF

Description IC OSC SILICON PROG 6-DFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Oscillator, Silicon IC 3.81Hz ~ 1MHz 6-DFN (2x3)

Documents & Media
Datasheets LTC6992-1/2/3/4
Product Training Modules TimerBlox
Featured Product LTC®6992 TimerBlox™
LTC®6990 TimerBlox™
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Programmable Timers and Oscillators
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series TimerBlox®
Packaging ? Digi-Reel® ?
Part Status Active
Type Oscillator, Silicon
Count -
Frequency 3.81Hz ~ 1MHz
Voltage - Supply 2.25 V ~ 5.5 V
Current - Supply 365µA
Operating Temperature -40°C ~ 85°C
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x3)
Mounting Type Surface Mount
Base Part Number LTC6992
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC1562B-C - Linear Technology/Analog Devices | DC1562B-C-ND DigiKey Electronics
  • DC1562B-C
  • Linear Technology/Analog Devices
  • BOARD EVAL LTC6992-1
  • Unit Price $25.50000
  • DC1562B-C-ND
  • DC1562B-D - Linear Technology/Analog Devices | DC1562B-D-ND DigiKey Electronics
  • DC1562B-D
  • Linear Technology/Analog Devices
  • BOARD EVAL LTC6992-2
  • Unit Price $25.50000
  • DC1562B-D-ND
  • DC1562B-E - Linear Technology/Analog Devices | DC1562B-E-ND DigiKey Electronics
  • DC1562B-E
  • Linear Technology/Analog Devices
  • BOARD EVAL LTC6992-3
  • Unit Price $25.50000
  • DC1562B-E-ND
  • DC1562B-F - Linear Technology/Analog Devices | DC1562B-F-ND DigiKey Electronics
  • DC1562B-F
  • Linear Technology/Analog Devices
  • EVAL BOARD LTC6992-4
  • Unit Price $25.50000
  • DC1562B-F-ND
You May Also Be Interested In
  • LTC7004EMSE#PBF - Linear Technology/Analog Devices | LTC7004EMSE#PBF-ND DigiKey Electronics
  • LTC7004EMSE#PBF
  • Linear Technology/Analog Devices
  • IC GATE DRVR HIGH-SIDE 10MSOP
  • Unit Price $4.23000
  • LTC7004EMSE#PBF-ND
Additional Resources
Standard Package ? 1
Other Names LTC6992IDCB-1#TRMPBFDKR

22:51:07 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.48000 $4.48
25 3.99800 $99.95
100 2.54590 $254.59
250 2.33376 $583.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback