Add To Favorites
LTC6930IMS8-7.37#TRPBF Oscillator, Silicon IC 7.3728MHz 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 $3.82
25 3.40840 $85.21
100 2.28840 $228.84
250 2.09768 $524.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC6930IMS8-7.37#TRPBFCT-ND
Copy   LTC6930IMS8-7.37#TRPBFCT-ND
Quantity Available 1,692
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC6930IMS8-7.37#TRPBF

Copy   LTC6930IMS8-7.37#TRPBF
Description IC OSC SILICON 7.3728MHZ 8-MSOP
Copy   IC OSC SILICON 7.3728MHZ 8-MSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Oscillator, Silicon IC 7.3728MHz 8-MSOP

Copy   Oscillator, Silicon IC 7.3728MHz 8-MSOP
Documents & Media
Datasheets LTC6930-x.xx Datasheet
Featured Product LTC6930 µPower Oscillators
PCN Design/Specification LTC6930 Die Update 24/Oct/2014
Online Catalog Programmable Timers and Oscillators
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Oscillator, Silicon
Count -
Frequency 7.3728MHz
Voltage - Supply 1.7 V ~ 5.5 V
Current - Supply 853µA
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Mounting Type Surface Mount
Base Part Number LTC6930-7.37
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LTC6930IMS8-7.37#TRPBFCT
Alternate Package | This part is also available in the following packaging:

08:18:45 1/19/2019