Add To Favorites
Product Overview
Digi-Key Part Number LTC6910-2HTS8#TRMPBFDKR-ND
Quantity Available 156
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC6910-2HTS8#TRMPBF

Description IC OPAMP PGA 13MHZ RRO TSOT23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Programmable Gain Amplifier 1 Circuit Rail-to-Rail TSOT-23-8

Documents & Media
Datasheets LTC6910-1/2/3
Design Resources Development Tool Selector
Featured Product Interactive RF Signal Chain
PCN Design/Specification LTC6910 Series DataSheet Update 24/Apr/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PGAs, VGAs
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type Programmable Gain
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 16 V/µs
Gain Bandwidth Product 13MHz
Voltage - Input Offset 1.5mV
Current - Supply 3.5mA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 10.5 V, ±2.7 V ~ 5.25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LTC6910
 
Additional Resources
Standard Package ? 1
Other Names LTC6910-2HTS8#TRMPBFDKR

04:09:21 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.56000 $3.56
25 3.17800 $79.45
100 2.30110 $230.11
250 2.10936 $527.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback