USD
Favorite

LTC6908IS6-2#TRPBF Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6
Price & Procurement
2,391 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.10000 $5.10
25 3.38320 $84.58
100 2.79750 $279.75
250 2.65760 $664.40
500 2.59766 $1,298.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package

LTC6908IS6-2#TRPBF

Datasheet
Digi-Key Part Number LTC6908IS6-2#TRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC6908IS6-2#TRPBF
Copy  
Description IC OSC SILICON PROG TSOT23-6
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Type Oscillator, Silicon
Count -
Frequency 50kHz ~ 10MHz
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 1.25mA
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Mounting Type Surface Mount
Base Part Number LTC6908
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC6908IS6-2#TRMPBF

IC OSC SILICON PROG TSOT23-6

Linear Technology/Analog Devices

$5.15000 Details

NB6N11SMNG

IC CLK BUFFER 1:2 2GHZ 16QFN

ON Semiconductor

$8.33000 Details

ADV7125BCPZ170

IC DAC 8BIT A-OUT 48LFCSP

Analog Devices Inc.

$11.87000 Details

142-1701-336

JACK ASSY,2 HOLE FLNG MT .020 PI

Cinch Connectivity Solutions Johnson

$9.87000 Details

ADM3252EABCZ

DGTL ISO 2.5KV 4CH RS232 44BGA

Analog Devices Inc.

$20.08000 Details

LTC3260IMSE#PBF

IC REG CHARGE PUMP INV DL 16MSOP

Linear Technology/Analog Devices

$9.46000 Details
Additional Resources
Standard Package 1
Other Names LTC6908IS6-2#TRPBFDKR