Add To Favorites
LTC6908CDCB-1#TRMPBF Oscillator, Silicon IC 50kHz ~ 10MHz 6-DFN (2x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.05000 $4.05
25 3.61360 $90.34
100 2.60760 $260.76
250 2.39036 $597.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LTC6908CDCB-1#TRMPBFDKR-ND
Copy   LTC6908CDCB-1#TRMPBFDKR-ND
Quantity Available 1,180
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC6908CDCB-1#TRMPBF

Copy   LTC6908CDCB-1#TRMPBF
Description IC OSC SILICON PROG 6-DFN
Copy   IC OSC SILICON PROG 6-DFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Oscillator, Silicon IC 50kHz ~ 10MHz 6-DFN (2x3)

Copy   Oscillator, Silicon IC 50kHz ~ 10MHz 6-DFN (2x3)
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Oscillator, Silicon
Count -
Frequency 50kHz ~ 10MHz
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 1.25mA
Operating Temperature 0°C ~ 70°C
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x3)
Mounting Type Surface Mount
Base Part Number LTC6908
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC2073A-J - Linear Technology/Analog Devices | DC2073A-J-ND DigiKey Electronics
  • DC2073A-J
  • Linear Technology/Analog Devices
  • DEMO BOARD OSC PROGRAMABLE
  • Unit Price $50.25000
  • DC2073A-J-ND
Additional Resources
Standard Package ? 1
Other Names LTC6908CDCB-1#TRMPBFDKR
Alternate Package | This part is also available in the following packaging:

23:17:49 1/21/2019