Add To Favorites
LTC6907IS6#TRMPBF Oscillator, Silicon IC 40kHz ~ 4MHz TSOT-23-6
Product Overview
Digi-Key Part Number LTC6907IS6#TRMPBFDKR-ND
Copy   LTC6907IS6#TRMPBFDKR-ND
Quantity Available 1,105
Can ship immediately

Factory Stock ?: 8,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC6907IS6#TRMPBF

Copy   LTC6907IS6#TRMPBF
Description IC OSC SILICON PROG TSOT23-6
Copy   IC OSC SILICON PROG TSOT23-6
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Oscillator, Silicon IC 40kHz ~ 4MHz TSOT-23-6

Copy   Oscillator, Silicon IC 40kHz ~ 4MHz TSOT-23-6
Documents & Media
Datasheets LTC6907
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Programmable Timers and Oscillators
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Oscillator, Silicon
Count -
Frequency 40kHz ~ 4MHz
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 305µA
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Mounting Type Surface Mount
Base Part Number LTC6907
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC2073A-I - Linear Technology/Analog Devices | DC2073A-I-ND DigiKey Electronics
  • DC2073A-I
  • Linear Technology/Analog Devices
  • DEMO BOARD OSC PROGRAMABLE
  • Unit Price $51.00000
  • DC2073A-I-ND
You May Also Be Interested In
  • LT8610ABIMSE#PBF - Linear Technology/Analog Devices | LT8610ABIMSE#PBF-ND DigiKey Electronics
  • LT8610ABIMSE#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 3.5A SYNC 16MSOP
  • Unit Price $9.00000
  • LT8610ABIMSE#PBF-ND
Additional Resources
Standard Package ? 1
Other Names LTC6907IS6#TRMPBFDKR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.67000 $3.67
25 3.28040 $82.01
100 2.22770 $222.77
250 2.04204 $510.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

22:38:19 9/23/2018