Add To Favorites
Product Overview
Digi-Key Part Number LTC6905HS5#TRMPBFDKR-ND
Quantity Available 5,139
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC6905HS5#TRMPBF

Description IC OSC SILICON PROG TSOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Oscillator, Silicon IC 17MHz ~ 170MHz TSOT-23-5

Documents & Media
Datasheets LTC6905
Online Catalog Programmable Timers and Oscillators
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Oscillator, Silicon
Count -
Frequency 17MHz ~ 170MHz
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 14mA
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Mounting Type Surface Mount
Base Part Number LTC6905
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC6905HS5#TRMPBFDKR

11:52:07 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.94000 $5.94
25 5.30480 $132.62
100 3.52510 $352.51
250 3.23140 $807.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback