USD
Favorite

Price & Procurement
2,340 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.38000 $5.38
25 3.57520 $89.38
100 2.95610 $295.61
250 2.80828 $702.07
500 2.74496 $1,372.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : LTC6904CMS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,629 - Immediate
  • Unit Price: $5.10000
  • Cut Tape (CT)  : LTC6904CMS8#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,340 - Immediate
  • Unit Price: $5.38000

LTC6904CMS8#TRPBF

Datasheet
Digi-Key Part Number LTC6904CMS8#TRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC6904CMS8#TRPBF
Copy  
Description IC OSC SILICON PROG 8-MSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Oscillator, Silicon IC 1kHz ~ 68MHz 8-MSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Type Oscillator, Silicon
Count -
Frequency 1kHz ~ 68MHz
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 7mA
Operating Temperature 0°C ~ 70°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Mounting Type Surface Mount
Base Part Number LTC6904
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC726B-B

BD DEMO FOR LTC6904 REQ. DC2026

Linear Technology/Analog Devices

$135.46000 Details
You May Also Be Interested In

LTC6904CMS8#PBF

IC OSC SILICON PROG 8-MSOP

Linear Technology/Analog Devices

$5.10000 Details

DAC5571IDBVR

IC DAC 8BIT V-OUT SOT23-6

Texas Instruments

$1.50000 Details

LTC6905IS5-100#TRMPBF

IC OSC SILICON 100MHZ TSOT23-5

Linear Technology/Analog Devices

$3.65000 Details

ESD8011MUT5G

TVS DIODE 5.5V 19V 2X3DFN

ON Semiconductor

$0.38000 Details

TLC5955RTQR

IC PWM LED DVR 48CH 56QFN

Texas Instruments

$5.88000 Details

AH9246-W-7

MAGNETIC SWITCH OMNIPOLAR SC59

Diodes Incorporated

$0.69000 Details
Additional Resources
Standard Package 1
Other Names LTC6904CMS8#TRPBFDKR