USD
Favorite

LTC6754ISC6#TRMPBF Comparator General Purpose LVDS SC-70-6
Price & Procurement
1,321 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.07000 $5.07
25 3.36600 $84.15
100 2.78310 $278.31
250 2.64392 $660.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC6754ISC6#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.70200
  • Tape & Reel (TR)  : LTC6754ISC6#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.44400

LTC6754ISC6#TRMPBF

Datasheet
Digi-Key Part Number LTC6754ISC6#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC6754ISC6#TRMPBF
Copy  
Description IC COMPARATOR R-R 6SC70
Copy  
Detailed Description

Comparator General Purpose LVDS SC-70-6

Copy  
Documents & Media
Datasheets LTC6754
Featured Product LTC6752 and LTC6754 UltraFast Comparators
Online Catalog Comparators - 1 element
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type LVDS
Voltage - Supply, Single/Dual (±) 2.4V ~ 5.25V
Voltage - Input Offset (Max) 4mV @ 5V
Current - Input Bias (Max) 1.5µA
Current - Output (Typ) 11mA
Current - Quiescent (Max) 14.7mA
CMRR, PSRR (Typ) 77dB CMRR, 80dB PSRR
Propagation Delay (Max) 2.8ns
Hysteresis 4.5mV
Operating Temperature -40°C ~ 85°C
Package / Case 6-VSSOP, SC-88, SOT-363
Mounting Type Surface Mount
Supplier Device Package SC-70-6
Base Part Number LTC6754
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC2767A

LTC6754 DEMO BOARD

Linear Technology/Analog Devices

$25.00000 Details
You May Also Be Interested In

ADCMP604BKSZ-REEL7

IC COMP TTL/CMOS 1CHAN SC70-6

Analog Devices Inc.

$5.95000 Details

LTC6752ISC6-4#TRMPBF

IC COMP R-R CMOS 280MHZ SC70-6

Linear Technology/Analog Devices

$4.28000 Details
Additional Resources
Standard Package 1
Other Names LTC6754ISC6#TRMPBFDKR