Add To Favorites
LTC6702IDC#TRMPBF Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-DFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 $2.86
25 1.90080 $47.52
100 1.57180 $157.18
250 1.49320 $373.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC6702IDC#TRMPBFCT-ND
Copy   LTC6702IDC#TRMPBFCT-ND
Quantity Available 1,117
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC6702IDC#TRMPBF

Copy   LTC6702IDC#TRMPBF
Description IC COMP LOW VOLT 8-DFN
Copy   IC COMP LOW VOLT 8-DFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-DFN (2x2)

Copy   Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-DFN (2x2)
Documents & Media
Datasheets LTC6702
PCN Design/Specification LTC6702 Silicon Chg 23/Aug/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Comparators - 2 elements
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 1.7V ~ 5.5V
Voltage - Input Offset (Max) 3.5mV @ 3V
Current - Input Bias (Max) -
Current - Output (Typ) -
Current - Quiescent (Max) 32µA
CMRR, PSRR (Typ) 70dB CMRR, 65dB PSRR
Propagation Delay (Max) 450ns
Hysteresis 7.2mV
Operating Temperature -40°C ~ 85°C
Package / Case 8-WFDFN Exposed Pad
Mounting Type Surface Mount
Supplier Device Package 8-DFN (2x2)
Base Part Number LTC6702
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 6006 - Capital Advanced Technologies | 6006CA-ND DigiKey Electronics
  • 6006
  • Capital Advanced Technologies
  • PROTO-BRD 6PIN DISCRETE SMT SIP
  • Unit Price $2.61000
  • 6006CA-ND
  • 6008 - Capital Advanced Technologies | 6008CA-ND DigiKey Electronics
  • 6008
  • Capital Advanced Technologies
  • PROTO-BRD 8PIN DISCRETE SMT SIP
  • Unit Price $2.14000
  • 6008CA-ND
  • SDMK0340L-7-F - Diodes Incorporated | SDMK0340L-FDICT-ND DigiKey Electronics
  • SDMK0340L-7-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 30MA SOD323
  • Unit Price $0.38000
  • SDMK0340L-FDICT-ND
  • BC846BW-7-F - Diodes Incorporated | BC846BW-FDICT-ND DigiKey Electronics
  • BC846BW-7-F
  • Diodes Incorporated
  • TRANS NPN 65V 0.1A SC70-3
  • Unit Price $0.21000
  • BC846BW-FDICT-ND
  • 74LVC1G32SE-7 - Diodes Incorporated | 74LVC1G32SE-7DICT-ND DigiKey Electronics
  • 74LVC1G32SE-7
  • Diodes Incorporated
  • IC GATE OR 1CH 2-INP SOT353
  • Unit Price $0.27000
  • 74LVC1G32SE-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names LTC6702IDC#TRMPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC6702IDC#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.36250
  • Tape & Reel (TR) ? : LTC6702IDC#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.36500

22:44:30 3/24/2019