Add To Favorites
LTC6102IMS8#TRPBF Current Sense Amplifier 1 Circuit 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.71000 $4.71
25 4.20280 $105.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC6102IMS8#TRPBFCT-ND
Copy   LTC6102IMS8#TRPBFCT-ND
Quantity Available 6,320
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC6102IMS8#TRPBF

Copy   LTC6102IMS8#TRPBF
Description IC OPAMP CURR SENSE 200KHZ 8MSOP
Copy   IC OPAMP CURR SENSE 200KHZ 8MSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-MSOP

Copy   Current Sense Amplifier 1 Circuit  8-MSOP
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product 200kHz
Current - Input Bias 60pA
Voltage - Input Offset 3µV
Current - Supply 420µA
Current - Output / Channel 1mA
Voltage - Supply, Single/Dual (±) 4 V ~ 60 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LTC6102
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADR3425ARJZ-R7 - Analog Devices Inc. | ADR3425ARJZ-R7CT-ND DigiKey Electronics
  • ADR3425ARJZ-R7
  • Analog Devices Inc.
  • IC VREF SERIES 2.5V SOT23-6
  • Unit Price $2.83000
  • ADR3425ARJZ-R7CT-ND
  • LTC6102IMS8#PBF - Linear Technology/Analog Devices | LTC6102IMS8#PBF-ND DigiKey Electronics
  • LTC6102IMS8#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP CURR SENSE 200KHZ 8MSOP
  • Unit Price $4.07000
  • LTC6102IMS8#PBF-ND
  • DS28CM00R-A00+T - Maxim Integrated | DS28CM00R-A00+TCT-ND DigiKey Electronics
  • DS28CM00R-A00+T
  • Maxim Integrated
  • IC SILICON SERIAL NUMBER SOT23-5
  • Unit Price $1.67000
  • DS28CM00R-A00+TCT-ND
  • LTC2055CMS8#TRPBF - Linear Technology/Analog Devices | LTC2055CMS8#TRPBFCT-ND DigiKey Electronics
  • LTC2055CMS8#TRPBF
  • Linear Technology/Analog Devices
  • IC OPAMP CHOPPER 500KHZ 8MSOP
  • Unit Price $3.82000
  • LTC2055CMS8#TRPBFCT-ND
  • LTC2055CMS8#PBF - Linear Technology/Analog Devices | LTC2055CMS8#PBF-ND DigiKey Electronics
  • LTC2055CMS8#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP CHOPPER 500KHZ 8MSOP
  • Unit Price $3.28000
  • LTC2055CMS8#PBF-ND
Additional Resources
Standard Package ? 1
Other Names LTC6102IMS8#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC6102IMS8#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.56009

10:06:44 1/20/2019