Add To Favorites
Product Overview
Digi-Key Part Number LTC6101HVBIS5#TRMPBFDKR-ND
Quantity Available 589
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC6101HVBIS5#TRMPBF

Description IC OPAMP CURR SENSE TSOT23-5
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit TSOT-23-5

Documents & Media
Datasheets LTC6101(HV)
Design Resources Development Tool Selector
Featured Product Interactive RF Signal Chain
HTML Datasheet LTC6101(HV)
Online Catalog Current Sense
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product 200kHz
Current - Input Bias 100nA
Voltage - Input Offset 150µV
Current - Supply 350µA
Current - Output / Channel 1mA
Voltage - Supply, Single/Dual (±) 5 V ~ 100 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number LTC6101
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC1115A - Linear Technology/Analog Devices | DC1115A-ND DigiKey Electronics
  • DC1115A
  • Linear Technology/Analog Devices
  • LTC6101 CURRENT SENSE DEMO BOARD
  • Unit Price $51.00000
  • DC1115A-ND
You May Also Be Interested In
  • LT1910ES8#PBF - Linear Technology/Analog Devices | LT1910ES8#PBF-ND DigiKey Electronics
  • LT1910ES8#PBF
  • Linear Technology/Analog Devices
  • IC MOSFET DRIVER HIGH-SIDE 8SOIC
  • Unit Price $4.23000
  • LT1910ES8#PBF-ND
  • 5001 - Keystone Electronics | 36-5001-ND DigiKey Electronics
  • 5001
  • Keystone Electronics
  • TEST POINT PC MINI .040"D BLACK
  • Unit Price $0.37000
  • 36-5001-ND
  • ZXTN25100DFHTA - Diodes Incorporated | ZXTN25100DFHCT-ND DigiKey Electronics
  • ZXTN25100DFHTA
  • Diodes Incorporated
  • TRANS NPN 100V 2.5A SOT23-3
  • Unit Price $0.64000
  • ZXTN25100DFHCT-ND
Additional Resources
Standard Package ? 1
Other Names LTC6101HVBIS5#TRMPBFDKR

15:20:32 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.71000 $4.71
25 4.20280 $105.07
100 2.87640 $287.64
250 2.63672 $659.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback