Add To Favorites
LTC6101HVBCS5#TRMPBF Current Sense Amplifier 1 Circuit TSOT-23-5
Product Overview
Digi-Key Part Number LTC6101HVBCS5#TRMPBFCT-ND
Copy   LTC6101HVBCS5#TRMPBFCT-ND
Quantity Available 500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC6101HVBCS5#TRMPBF

Copy   LTC6101HVBCS5#TRMPBF
Description IC OPAMP CURR SENSE TSOT23-5
Copy   IC OPAMP CURR SENSE TSOT23-5
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit TSOT-23-5

Copy   Current Sense Amplifier 1 Circuit  TSOT-23-5
Documents & Media
Datasheets LTC6101(HV)
Software Download LTspice XVII for Windows
LTspice IV for Mac OS X 10.7+
Design Resources Development Tool Selector
LTC6101 Footprints, Symbols
Featured Product Interactive RF Signal Chain
HTML Datasheet LTC6101(HV)
Simulation Models LTC6101,LT3021 Simulation Model
Online Catalog Current Sense
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product 200kHz
Current - Input Bias 100nA
Voltage - Input Offset 150µV
Current - Supply 350µA
Current - Output / Channel 1mA
Voltage - Supply, Single/Dual (±) 5 V ~ 100 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number LTC6101
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC1115A - Linear Technology/Analog Devices | DC1115A-ND DigiKey Electronics
  • DC1115A
  • Linear Technology/Analog Devices
  • LTC6101 CURRENT SENSE DEMO BOARD
  • Unit Price $51.00000
  • DC1115A-ND
Additional Resources
Standard Package ? 1
Other Names LTC6101HVBCS5#TRMPBFCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.96000 $3.96
25 3.53680 $88.42
100 2.41130 $241.13
250 2.21036 $552.59

Submit a request for quotation on quantities greater than those displayed.

15:08:11 9/24/2018