Add To Favorites
LTC6101ACS5#TRMPBF Current Sense Amplifier 1 Circuit TSOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
25 2.97280 $74.32
100 2.12870 $212.87
250 1.95132 $487.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC6101ACS5#TRMPBFCT-ND
Copy   LTC6101ACS5#TRMPBFCT-ND
Quantity Available 2,150
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC6101ACS5#TRMPBF

Copy   LTC6101ACS5#TRMPBF
Description IC OPAMP CURR SENSE TSOT23-5
Copy   IC OPAMP CURR SENSE TSOT23-5
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit TSOT-23-5

Copy   Current Sense Amplifier 1 Circuit  TSOT-23-5
Documents & Media
Datasheets LTC6101(HV)
Software Download LTspice XVII for Windows
LTspice IV for Mac OS X 10.7+
Design Resources Development Tool Selector
LTC6101 Footprints, Symbols
Featured Product Interactive RF Signal Chain
HTML Datasheet LTC6101(HV)
Simulation Models LTC6101,LT3021 Simulation Model
Online Catalog Current Sense
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product 200kHz
Current - Input Bias 100nA
Voltage - Input Offset 85µV
Current - Supply 375µA
Current - Output / Channel 1mA
Voltage - Supply, Single/Dual (±) 4 V ~ 60 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number LTC6101
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC1115A - Linear Technology/Analog Devices | DC1115A-ND DigiKey Electronics
  • DC1115A
  • Linear Technology/Analog Devices
  • LTC6101 CURRENT SENSE DEMO BOARD
  • Unit Price $51.00000
  • DC1115A-ND
You May Also Be Interested In
  • TSC888CILT - STMicroelectronics | 497-8271-1-ND DigiKey Electronics
  • TSC888CILT
  • STMicroelectronics
  • IC OPAMP CURRENT SENSE SOT23-5
  • Unit Price $1.24000
  • 497-8271-1-ND
  • LTC6101HVCIS5#TRMPBF - Linear Technology/Analog Devices | LTC6101HVCIS5#TRMPBFCT-ND DigiKey Electronics
  • LTC6101HVCIS5#TRMPBF
  • Linear Technology/Analog Devices
  • IC OPAMP CURR SENSE TSOT23-5
  • Unit Price $3.82000
  • LTC6101HVCIS5#TRMPBFCT-ND
  • INA213AIDCKR - Texas Instruments | 296-26072-1-ND DigiKey Electronics
  • INA213AIDCKR
  • Texas Instruments
  • IC CURRENT MONITOR 1% SC70-6
  • Unit Price $1.50000
  • 296-26072-1-ND
  • SS24-E3/52T - Vishay Semiconductor Diodes Division | SS24-E3/52TGICT-ND DigiKey Electronics
  • SS24-E3/52T
  • Vishay Semiconductor Diodes Division
  • DIODE SCHOTTKY 40V 2A DO214AA
  • Unit Price $0.56000
  • SS24-E3/52TGICT-ND
  • MAX9938TEUK+T - Maxim Integrated | MAX9938TEUK+TCT-ND DigiKey Electronics
  • MAX9938TEUK+T
  • Maxim Integrated
  • IC OPAMP CUR SENS 125KHZ SOT23-5
  • Unit Price $1.70000
  • MAX9938TEUK+TCT-ND
Additional Resources
Standard Package ? 1
Other Names LTC6101ACS5#TRMPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC6101ACS5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.77390
  • Tape & Reel (TR) ? : LTC6101ACS5#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.04000

06:18:22 1/16/2019