• Obsolete item.
Product Overview
Digi-Key Part Number LTC485MJ8-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LTC485MJ8

Description IC TXRX RS485 CERDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1/1 Transceiver Half RS422, RS485 8-CERDIP

Documents & Media
Datasheets LTC485MJ8
PCN Obsolescence/ EOL CERDIP Pkg EOL 21/Feb/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Tube ?
Part Status Obsolete
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 8-CDIP (0.300", 7.62mm)
Supplier Device Package 8-CERDIP
 
Additional Resources
Standard Package ? 1

03:03:55 6/20/2018

Send Feedback