Add To Favorites
LTC4440IMS8E#TRPBF High-Side Gate Driver IC Non-Inverting 8-MSOP-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.87542 $7,188.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC4440IMS8E#TRPBF-ND
Copy   LTC4440IMS8E#TRPBF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC4440IMS8E#TRPBF

Copy   LTC4440IMS8E#TRPBF
Description IC DRIVER HIGH/LOW SIDE 8MSOP
Copy   IC DRIVER HIGH/LOW SIDE 8MSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

High-Side Gate Driver IC Non-Inverting 8-MSOP-EP

Copy   High-Side Gate Driver IC Non-Inverting 8-MSOP-EP
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Driven Configuration High-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 8 V ~ 15 V
Logic Voltage - VIL, VIH 1.3V, 1.6V
Current - Peak Output (Source, Sink) 2.4A, 2.4A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 80V
Rise / Fall Time (Typ) 10ns, 7ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-EP
Base Part Number LTC4440
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:

12:22:18 12/14/2018