USD
Favorite

LTC4414IMS8#TRPBF OR Controller Source Selector Switch P-Channel 2:1 8-MSOP
Price & Procurement
2,496 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.25000 $5.25
25 3.48800 $87.20
100 2.88400 $288.40
250 2.73980 $684.95
500 2.67800 $1,339.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : LTC4414IMS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 352 - Immediate
  • Unit Price: $4.97000
  • Cut Tape (CT)  : LTC4414IMS8#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,496 - Immediate
  • Unit Price: $5.25000

LTC4414IMS8#TRPBF

Datasheet
Digi-Key Part Number LTC4414IMS8#TRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC4414IMS8#TRPBF
Copy  
Description IC OR CTRLR SRC SELECT 8MSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

OR Controller Source Selector Switch P-Channel 2:1 8-MSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series PowerPath™
Packaging Digi-Reel® 
Part Status Active
Type Source Selector Switch
FET Type P-Channel
Ratio - Input:Output 2:1
Internal Switch(s) No
Delay Time - ON 600µs
Delay Time - OFF 20µs
Current - Output (Max) -
Current - Supply 31µA
Voltage - Supply 3V ~ 36V
Applications Battery Backup, Industrial/Automotive, High Current Switch
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LTC4414
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMG1013T-7

MOSFET P-CH 20V 0.46A SOT-523

Diodes Incorporated

$0.30000 Details

ICL7673CBAZA-T

IC OR CTRLR SRC SELECT 8SOIC

Renesas Electronics America Inc

$2.89000 Details

LTC4414IMS8#PBF

IC OR CTRLR SRC SELECT 8MSOP

Linear Technology/Analog Devices

$4.97000 Details

LTC4412ES6#TRPBF

IC OR CTRLR SRC SELECT TSOT23-6

Linear Technology/Analog Devices

$3.39000 Details

LTC4416EMS#PBF

IC OR CTRLR SRC SELECT 10MSOP

Linear Technology/Analog Devices

$5.94000 Details

LTC4414EMS8#PBF

IC OR CTRLR SRC SELECT 8MSOP

Linear Technology/Analog Devices

$4.49000 Details
Additional Resources
Standard Package 1
Other Names LTC4414IMS8#TRPBFDKR