Add To Favorites
Product Overview
Digi-Key Part Number LTC4366MPDDB-2#TRMPBFCT-ND
Quantity Available 363
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC4366MPDDB-2#TRMPBF

Description IC SURGE STOPPER HV 8-DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LTC4366-1, LTC4366-2
Product Training Modules Surge Stopper
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LTC4366-1/-2 Series
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping Adjustable
Technology External Switch
Number of Circuits 1
Applications Automotive
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x2)
Voltage - Working 9V
Base Part Number LTC4366
 
For Use With
Additional Resources
Standard Package ? 1
Other Names LTC4366MPDDB-2#TRMPBFCT

00:59:20 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.52000 $19.52
25 17.42680 $435.67
100 11.81160 $1,181.16
250 10.82736 $2,706.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC4366MPDDB-2#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.84303
Send Feedback