Add To Favorites
LTC4366ITS8-1#TRMPBF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.55000 $7.55
25 6.74000 $168.50
100 4.64060 $464.06
250 4.25384 $1,063.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC4366ITS8-1#TRMPBFCT-ND
Copy   LTC4366ITS8-1#TRMPBFCT-ND
Quantity Available 304
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC4366ITS8-1#TRMPBF

Copy   LTC4366ITS8-1#TRMPBF
Description IC SURGE STOPPER HV TSOT-23-8
Copy   IC SURGE STOPPER HV TSOT-23-8
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LTC4366-1, LTC4366-2
Product Training Modules Surge Stopper
HTML Datasheet LTC4366-1, LTC4366-2
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LTC4366-1/-2 Series
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping Adjustable
Technology External Switch
Number of Circuits 1
Applications Automotive
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Voltage - Working 9V
Base Part Number LTC4366
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC1850A-B - Linear Technology/Analog Devices | DC1850A-B-ND DigiKey Electronics
  • DC1850A-B
  • Linear Technology/Analog Devices
  • BOARD DEMO LTC4366HTS8-2
  • Unit Price $76.50000
  • DC1850A-B-ND
  • DC1850A-A - Linear Technology/Analog Devices | DC1850A-A-ND DigiKey Electronics
  • DC1850A-A
  • Linear Technology/Analog Devices
  • BOARD DEMO LTC4366HTS8-1
  • Unit Price $76.50000
  • DC1850A-A-ND
  • DC2150A-C - Linear Technology/Analog Devices | DC2150A-C-ND DigiKey Electronics
  • DC2150A-C
  • Linear Technology/Analog Devices
  • EVAL BOARD 28V 5A SURGE SUP
  • Unit Price $153.00000
  • DC2150A-C-ND
Additional Resources
Standard Package ? 1
Other Names LTC4366ITS8-1#TRMPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC4366ITS8-1#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.44721

08:18:38 1/20/2019