Add To Favorites
LTC4365HTS8-1#TRMPBF Overvoltage, Undervoltage Protection PMIC TSOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.51000 $4.51
25 4.02360 $100.59
100 3.21910 $321.91
250 2.95088 $737.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC4365HTS8-1#TRMPBFCT-ND
Copy   LTC4365HTS8-1#TRMPBFCT-ND
Quantity Available 1,888
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC4365HTS8-1#TRMPBF

Copy   LTC4365HTS8-1#TRMPBF
Description IC OVERVOLTAGE PROT TSOT23-8
Copy   IC OVERVOLTAGE PROT TSOT23-8
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Overvoltage, Undervoltage Protection PMIC TSOT-23-8

Copy   Overvoltage, Undervoltage Protection PMIC TSOT-23-8
Documents & Media
Datasheets LTC4365 Datasheet
Video File Introducing Power by Linear
Featured Product LTC4365 Protection Controller
HTML Datasheet LTC4365 Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Overvoltage, Undervoltage Protection
Current - Supply 125µA
Voltage - Supply 2.5 V ~ 34 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LTC4365
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC1555C-B - Linear Technology/Analog Devices | DC1555C-B-ND DigiKey Electronics
  • DC1555C-B
  • Linear Technology/Analog Devices
  • BOARD EVAL LTC4365CTS8-1
  • Unit Price $25.50000
  • DC1555C-B-ND
  • DC1555B - Linear Technology/Analog Devices | DC1555B-ND DigiKey Electronics
  • DC1555B
  • Linear Technology/Analog Devices
  • DEMO BOARD FOR LTC4365
  • Unit Price $25.50000
  • DC1555B-ND
You May Also Be Interested In
  • LTC4365HTS8#TRMPBF - Linear Technology/Analog Devices | LTC4365HTS8#TRMPBFCT-ND DigiKey Electronics
  • LTC4365HTS8#TRMPBF
  • Linear Technology/Analog Devices
  • IC OVERVOLTAGE PROT TSOT23-8
  • Unit Price $4.51000
  • LTC4365HTS8#TRMPBFCT-ND
  • LT8616IFE#PBF - Linear Technology/Analog Devices | LT8616IFE#PBF-ND DigiKey Electronics
  • LT8616IFE#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ DL SYNC 28TSSOP
  • Unit Price $10.53000
  • LT8616IFE#PBF-ND
  • SI4946BEY-T1-E3 - Vishay Siliconix | SI4946BEY-T1-E3CT-ND DigiKey Electronics
  • SI4946BEY-T1-E3
  • Vishay Siliconix
  • MOSFET 2N-CH 60V 6.5A 8-SOIC
  • Unit Price $1.40000
  • SI4946BEY-T1-E3CT-ND
  • LT1761ES5-5#TRPBF - Linear Technology/Analog Devices | LT1761ES5-5#TRPBFCT-ND DigiKey Electronics
  • LT1761ES5-5#TRPBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR 5V 100MA TSOT23-5
  • Unit Price $2.32000
  • LT1761ES5-5#TRPBFCT-ND
  • DC1555C-B - Linear Technology/Analog Devices | DC1555C-B-ND DigiKey Electronics
  • DC1555C-B
  • Linear Technology/Analog Devices
  • BOARD EVAL LTC4365CTS8-1
  • Unit Price $25.50000
  • DC1555C-B-ND
Additional Resources
Standard Package ? 1
Other Names LTC4365HTS8-1#TRMPBFCT
Alternate Package | This part is also available in the following packaging:

01:31:13 12/17/2018