Add To Favorites
LTC4359HDCB#TRMPBF OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.89000 $6.89
25 6.15080 $153.77
100 4.12490 $412.49
250 3.78116 $945.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC4359HDCB#TRMPBFCT-ND
Copy   LTC4359HDCB#TRMPBFCT-ND
Quantity Available 4,765
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC4359HDCB#TRMPBF

Copy   LTC4359HDCB#TRMPBF
Description IC IDEAL DIODE-OR CTRLR 6DFN
Copy   IC IDEAL DIODE-OR CTRLR 6DFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3)

Copy   OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3)
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output N:1
Internal Switch(s) No
Delay Time - ON 200µs
Delay Time - OFF 300ns
Current - Output (Max) 220µA
Current - Supply 150µA
Voltage - Supply 4 V ~ 80 V
Applications Automotive, Redundant Power Supplies, Telecom Infrastructure
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x3)
Base Part Number LTC4359
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC1676A - Linear Technology/Analog Devices | DC1676A-ND DigiKey Electronics
  • DC1676A
  • Linear Technology/Analog Devices
  • BOARD DEMO LTC4359
  • Unit Price $76.50000
  • DC1676A-ND
  • DC1502A - Linear Technology/Analog Devices | DC1502A-ND DigiKey Electronics
  • DC1502A
  • Linear Technology/Analog Devices
  • BOARD EVAL FOR LTC4359
  • Unit Price $76.50000
  • DC1502A-ND
You May Also Be Interested In
  • SMAT70A-13-F - Diodes Incorporated | SMAT70A-FDICT-ND DigiKey Electronics
  • SMAT70A-13-F
  • Diodes Incorporated
  • TVS DIODE 70V 100V SMA
  • Unit Price $0.68000
  • SMAT70A-FDICT-ND
  • NTCG163JX103DTDS - TDK Corporation | 445-174519-1-ND DigiKey Electronics
  • NTCG163JX103DTDS
  • TDK Corporation
  • THERMISTOR NTC 10KOHM 3380K 0603
  • Unit Price $0.49000
  • 445-174519-1-ND
  • 0533980271 - Molex, LLC | WM7606CT-ND DigiKey Electronics
  • 0533980271
  • Molex, LLC
  • CONN HEADER 2POS 1.25MM VERT SMD
  • Unit Price $0.88000
  • WM7606CT-ND
  • SISS26DN-T1-GE3 - Vishay Siliconix | SISS26DN-T1-GE3CT-ND DigiKey Electronics
  • SISS26DN-T1-GE3
  • Vishay Siliconix
  • MOSFET N-CHANNEL 60V 60A 1212-8S
  • Unit Price $1.71000
  • SISS26DN-T1-GE3CT-ND
  • S25FL256SAGNFI001 - Cypress Semiconductor Corp | 1274-1005-ND DigiKey Electronics
  • S25FL256SAGNFI001
  • Cypress Semiconductor Corp
  • IC FLASH 256M SPI 133MHZ 8WSON
  • Unit Price $4.41000
  • 1274-1005-ND
Additional Resources
Standard Package ? 1
Other Names LTC4359HDCB#TRMPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC4359HDCB#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $3.43740
  • Tape & Reel (TR) ? : LTC4359HDCB#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.43741

19:17:27 10/15/2018