USD
Favorite

LTC4357IMS8#TRPBF OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP
Price & Procurement
3,441 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.23000 $5.23
25 3.47040 $86.76
100 2.86960 $286.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC4357IMS8#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.78600
  • Tube  : LTC4357IMS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,044 - Immediate
  • Unit Price: $4.95000

LTC4357IMS8#TRPBF

Datasheet
Digi-Key Part Number LTC4357IMS8#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC4357IMS8#TRPBF
Copy  
Description IC OR CTRLR N+1 8MSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output N:1
Internal Switch(s) No
Delay Time - OFF 300ns
Current - Output (Max) -
Current - Supply 500µA
Voltage - Supply 9V ~ 80V
Applications Automotive, Redundant Power Supplies, Telecom Infrastructure
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LTC4357
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1203A

BOARD EVAL DEMO LTC4357

Linear Technology/Analog Devices

$53.13000 Details
You May Also Be Interested In

LTC4357IMS8#PBF

IC OR CTRLR N+1 8MSOP

Linear Technology/Analog Devices

$4.95000 Details

LM193DR

IC DUAL DIFF COMPARATOR 8-SOIC

Texas Instruments

$0.65000 Details
Additional Resources
Standard Package 1
Other Names LTC4357IMS8#TRPBFCT