Add To Favorites
LTC4357HMS8#TRPBF OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.88000 $5.88
25 5.25360 $131.34
100 3.61080 $361.08
250 3.30992 $827.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC4357HMS8#TRPBFCT-ND
Copy   LTC4357HMS8#TRPBFCT-ND
Quantity Available 171
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC4357HMS8#TRPBF

Copy   LTC4357HMS8#TRPBF
Description IC OR CTRLR N+1 8MSOP
Copy   IC OR CTRLR N+1 8MSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP

Copy   OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output N:1
Internal Switch(s) No
Delay Time - OFF 300ns
Current - Output (Max) -
Current - Supply 500µA
Voltage - Supply 9 V ~ 80 V
Applications Automotive, Redundant Power Supplies, Telecom Infrastructure
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LTC4357
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC1203A - Linear Technology/Analog Devices | DC1203A-ND DigiKey Electronics
  • DC1203A
  • Linear Technology/Analog Devices
  • BOARD EVAL DEMO LTC4357
  • Unit Price $53.39000
  • DC1203A-ND
You May Also Be Interested In
  • ACS723LLCTR-10AB-T - Allegro MicroSystems, LLC | 620-1642-1-ND DigiKey Electronics
  • ACS723LLCTR-10AB-T
  • Allegro MicroSystems, LLC
  • SENSOR CURRENT HALL 10A AC/DC
  • Unit Price $5.54000
  • 620-1642-1-ND
  • MMBD1205 - ON Semiconductor | MMBD1205CT-ND DigiKey Electronics
  • MMBD1205
  • ON Semiconductor
  • DIODE ARRAY GP 100V 200MA SOT23
  • Unit Price $0.32000
  • MMBD1205CT-ND
  • LTC4357HMS8#PBF - Linear Technology/Analog Devices | LTC4357HMS8#PBF-ND DigiKey Electronics
  • LTC4357HMS8#PBF
  • Linear Technology/Analog Devices
  • IC OR CTRLR N+1 8MSOP
  • Unit Price $5.13000
  • LTC4357HMS8#PBF-ND
  • LTC4357CMS8#TRPBF - Linear Technology/Analog Devices | LTC4357CMS8#TRPBFCT-ND DigiKey Electronics
  • LTC4357CMS8#TRPBF
  • Linear Technology/Analog Devices
  • IC OR CTRLR N+1 8MSOP
  • Unit Price $4.02000
  • LTC4357CMS8#TRPBFCT-ND
  • LTC4359HMS8#TRPBF - Linear Technology/Analog Devices | LTC4359HMS8#TRPBFCT-ND DigiKey Electronics
  • LTC4359HMS8#TRPBF
  • Linear Technology/Analog Devices
  • IC OR CTRLR N+1 8MSOP
  • Unit Price $6.92000
  • LTC4359HMS8#TRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names LTC4357HMS8#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LTC4357HMS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,299 - Immediate
  • Unit Price: $5.13000
  • Tape & Reel (TR) ? : LTC4357HMS8#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $3.47721
  • Digi-Reel® ? : LTC4357HMS8#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 171 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:40:32 12/10/2018