Add To Favorites
LTC4251BIS6-2#TRMPBF Hot Swap Controller 1 Channel -48V TSOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.63000 $5.63
25 5.02280 $125.57
100 2.83120 $283.12
250 2.59524 $648.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC4251BIS6-2#TRMPBFCT-ND
Copy   LTC4251BIS6-2#TRMPBFCT-ND
Quantity Available 50
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC4251BIS6-2#TRMPBF

Copy   LTC4251BIS6-2#TRMPBF
Description IC HOT SWAP CONTROLLER 6SOT23
Copy   IC HOT SWAP CONTROLLER 6SOT23
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Hot Swap Controller 1 Channel -48V TSOT-23-6

Copy   Hot Swap Controller 1 Channel -48V TSOT-23-6
Documents & Media
Datasheets LTC4251B(-1,-2)
Video File Introducing Power by Linear
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Hot-Swap Controller
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications -48V
Features Latched Fault
Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply -75 V ~ -43 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 800µA
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Feature Pins (UV, OV), TIMER
Base Part Number LTC4251
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LTC4251BIS6-2#TRMPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC4251BIS6-2#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.71319

23:01:14 1/19/2019