Add To Favorites
LTC4078XEDD#TRPBF Battery Power Management IC Lithium-Ion/Polymer 12-DFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.96721 $7,418.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC4078XEDD#TRPBF-ND
Copy   LTC4078XEDD#TRPBF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC4078XEDD#TRPBF

Copy   LTC4078XEDD#TRPBF
Description IC USB POWER MANAGER 12-DFN
Copy   IC USB POWER MANAGER 12-DFN
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Battery Power Management IC Lithium-Ion/Polymer 12-DFN (3x3)

Copy   Battery Power Management IC Lithium-Ion/Polymer 12-DFN (3x3)
Documents & Media
Datasheets LTC4078/X
Video File Introducing Power by Linear
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Power Management
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Fault Protection Over Voltage
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-DFN (3x3)
Base Part Number LTC4078
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LTC4078XEDD#PBF-ND
  • Minimum Quantity: 363  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.91719

08:56:53 1/21/2019