Add To Favorites
Product Overview
Digi-Key Part Number LTC3873IDDB-5#TRMPBFCT-ND
Quantity Available 253
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC3873IDDB-5#TRMPBF

Description IC REG CTRLR MULT TOPOLOGY 8DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-DFN (3x2)

Documents & Media
Datasheets LTC3873-5
Video File Introducing Power by Linear
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Boost, Flyback, SEPIC
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.1 V ~ 60 V
Frequency - Switching -
Duty Cycle (Max) 78%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x2)
Base Part Number LTC3873
 
Additional Resources
Standard Package ? 1
Other Names LTC3873IDDB-5#TRMPBFCT

12:51:03 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
25 2.92160 $73.04
100 1.92170 $192.17
250 1.76156 $440.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC3873IDDB-5#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.60141
Send Feedback