Add To Favorites
LTC3854IDDB#TRMPBF Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-DFN (3x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.71000 $4.71
25 4.20280 $105.07
100 3.29260 $329.26
250 3.01820 $754.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC3854IDDB#TRMPBFCT-ND
Copy   LTC3854IDDB#TRMPBFCT-ND
Quantity Available 950
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC3854IDDB#TRMPBF

Copy   LTC3854IDDB#TRMPBF
Description IC REG CTRLR BUCK 12DFN
Copy   IC REG CTRLR BUCK 12DFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-DFN (3x2)

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 12-DFN (3x2)
Documents & Media
Datasheets LTC3854
Video File Introducing Power by Linear
PCN Design/Specification LTC3854 Die/Datasheet Update 09/Apr/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 38 V
Frequency - Switching 400kHz
Duty Cycle (Max) 98%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-DFN (3x2)
Base Part Number LTC3854
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LTC3854IDDB#TRMPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC3854IDDB#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: $2.74382
  • Digi-Reel® ? : LTC3854IDDB#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 950 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC3854IDDB#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.74379

15:10:33 12/16/2018