Add To Favorites
LTC3851AIMSE#TRPBF Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-MSOP-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.50922 $6,273.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC3851AIMSE#TRPBF-ND
Copy   LTC3851AIMSE#TRPBF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC3851AIMSE#TRPBF

Copy   LTC3851AIMSE#TRPBF
Description IC REG CTRLR BUCK 16MSOP
Copy   IC REG CTRLR BUCK 16MSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-MSOP-EP

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 16-MSOP-EP
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LTC3851AIMSE#PBF-ND LTC3851AIMSE#PBF Linear Technology/Analog Devices Tube ? 212 - Immediate
9,213 - Factory Stock ?
$4.23000 1
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4 V ~ 38 V
Frequency - Switching 235kHz ~ 750kHz
Duty Cycle (Max) 99%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Soft Start, Tracking
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 16-MSOP-EP
Base Part Number LTC3851
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC1432A-A - Linear Technology/Analog Devices | DC1432A-A-ND DigiKey Electronics
  • DC1432A-A
  • Linear Technology/Analog Devices
  • EVAL BOARD BUCK REG LTC3851A
  • Unit Price $102.00000
  • DC1432A-A-ND
  • DC1171A-B - Linear Technology/Analog Devices | DC1171A-B-ND DigiKey Electronics
  • DC1171A-B
  • Linear Technology/Analog Devices
  • BOARD EVAL FOR LTC3851EGN
  • Unit Price $102.00000
  • DC1171A-B-ND
  • DC1432A-B - Linear Technology/Analog Devices | DC1432A-B-ND DigiKey Electronics
  • DC1432A-B
  • Linear Technology/Analog Devices
  • EVAL BOARD BUCK REG LTC3851A-1
  • Unit Price $102.00000
  • DC1432A-B-ND
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LTC3851AIMSE#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 212 - Immediate
    9,213 - Factory Stock ?
  • Unit Price: $4.23000

02:21:58 11/15/2018