Add To Favorites
LTC3834IUFD#TRPBF Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (5x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 5.75284 $14,382.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC3834IUFD#TRPBF-ND
Copy   LTC3834IUFD#TRPBF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC3834IUFD#TRPBF

Copy   LTC3834IUFD#TRPBF
Description IC REG CTRLR BUCK 20QFN
Copy   IC REG CTRLR BUCK 20QFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (5x4)

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 20-QFN (5x4)
Documents & Media
Datasheets LTC3834
Video File Introducing Power by Linear
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4 V ~ 36 V
Frequency - Switching 250kHz ~ 530kHz
Duty Cycle (Max) 99.4%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Phase Control, Power Good, Soft Start, Tracking
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN (5x4)
Base Part Number LTC3834
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LTC3834IUFD#PBF-ND
  • Minimum Quantity: 146  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.65082

03:30:27 10/21/2018