Add To Favorites
LTC3803MPS6-5#TRMPBF Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC TSOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.76000 $9.76
25 8.71320 $217.83
100 5.87520 $587.52
250 5.38564 $1,346.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC3803MPS6-5#TRMPBFCT-ND
Copy   LTC3803MPS6-5#TRMPBFCT-ND
Quantity Available 495
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC3803MPS6-5#TRMPBF

Copy   LTC3803MPS6-5#TRMPBF
Description IC REG CTRLR FLYBACK TSOT23-6
Copy   IC REG CTRLR FLYBACK TSOT23-6
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC TSOT-23-6

Copy   Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down  DC-DC Controller IC TSOT-23-6
Documents & Media
Datasheets LTC3803-5
Video File Introducing Power by Linear
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Flyback
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Flyback
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4 V ~ 8.1 V
Frequency - Switching 200kHz
Duty Cycle (Max) 80%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable
Operating Temperature -55°C ~ 150°C (TJ)
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LTC3803
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LTC3803MPS6-5#TRMPBFCT

22:43:41 10/15/2018