USD
Favorite

LTC3803IS6-3#TRMPBF Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC TSOT-23-6
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 $3.38
25 1.87040 $46.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC3803IS6-3#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.79800

LTC3803IS6-3#TRMPBF

Datasheet
Digi-Key Part Number LTC3803IS6-3#TRMPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC3803IS6-3#TRMPBF
Copy  
Description IC REG CTRLR FLYBACK TSOT23-6
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC TSOT-23-6

Copy  
Documents & Media
Datasheets LTC3803-3
LTspice Flyer
LTspice IV Getting Started Guide
Mac OS X Shortcuts
Software Download LTspice XVII for Windows
LTspice Mac OS X 10.7+
Video File
Design Resources LTC3803-3 Symbols, Footprints
HTML Datasheet LTC3803-3
EDA / CAD Models Download from Ultra Librarian
Online Catalog Flyback
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Flyback
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 5.7V ~ 8V
Frequency - Switching 300kHz
Duty Cycle (Max) 80%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LTC3803
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LTC3803IS6-3#TRMPBFCT