Add To Favorites
LTC3621IDCB-5#TRMPBF Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 6-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.97000 $6.97
25 6.22760 $155.69
100 4.17380 $417.38
250 3.82604 $956.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC3621IDCB-5#TRMPBFCT-ND
Copy   LTC3621IDCB-5#TRMPBFCT-ND
Quantity Available 507
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC3621IDCB-5#TRMPBF

Copy   LTC3621IDCB-5#TRMPBF
Description IC REG BUCK 5V 1A SYNC 6DFN
Copy   IC REG BUCK 5V 1A SYNC 6DFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 6-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 6-WFDFN Exposed Pad
Documents & Media
Datasheets LTC3621(-2) Datasheet
Video File Introducing Power by Linear
HTML Datasheet LTC3621(-2) Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x3)
Base Part Number LTC3621
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC1864A - Linear Technology/Analog Devices | DC1864A-ND DigiKey Electronics
  • DC1864A
  • Linear Technology/Analog Devices
  • EVAL BOARD BUCK REG LTC3621-2
  • Unit Price $102.00000
  • DC1864A-ND
  • DC1863A - Linear Technology/Analog Devices | DC1863A-ND DigiKey Electronics
  • DC1863A
  • Linear Technology/Analog Devices
  • BOARD EVAL FOR LTC3621IMS8E
  • Unit Price $102.00000
  • DC1863A-ND
Additional Resources
Standard Package ? 1
Other Names LTC3621IDCB-5#TRMPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC3621IDCB-5#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.47823

21:03:19 10/16/2018