Add To Favorites
LTC3620EDC-1#TRMPBF Buck Switching Regulator IC Positive Fixed 1.1V 1 Output 15mA 8-WFDFN Exposed Pad
Product Overview
Digi-Key Part Number LTC3620EDC-1#TRMPBFCT-ND
Copy   LTC3620EDC-1#TRMPBFCT-ND
Quantity Available 2,594
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC3620EDC-1#TRMPBF

Copy   LTC3620EDC-1#TRMPBF
Description IC REG BUCK 1.1V 15MA SYNC 8DFN
Copy   IC REG BUCK 1.1V 15MA SYNC 8DFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.1V 1 Output 15mA 8-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Fixed 1.1V 1 Output 15mA 8-WFDFN Exposed Pad
Documents & Media
Datasheets LTC3620
Video File Introducing Power by Linear
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.9V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.1V
Voltage - Output (Max) -
Current - Output 15mA
Frequency - Switching 50kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
Base Part Number LTC3620
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC1460A - Linear Technology/Analog Devices | DC1460A-ND DigiKey Electronics
  • DC1460A
  • Linear Technology/Analog Devices
  • EVAL BOARD BUCK REG LTC3620
  • Unit Price $76.50000
  • DC1460A-ND
Additional Resources
Standard Package ? 1
Other Names LTC3620EDC-1#TRMPBFCT
LTC3620EDC1TRMPBF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.88000 $4.88
25 4.35680 $108.92
100 2.90090 $290.09
250 2.65916 $664.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC3620EDC-1#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.41741

11:49:03 9/19/2018