Add To Favorites
LTC3525LESC6-3#TRMPBF Boost Switching Regulator IC Positive Fixed 3V 1 Output 160mA 6-VSSOP, SC-88, SOT-363
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.48000 $4.48
25 3.99800 $99.95
100 3.31700 $331.70
250 3.04064 $760.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LTC3525LESC6-3#TRMPBFDKR-ND
Copy   LTC3525LESC6-3#TRMPBFDKR-ND
Quantity Available 923
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC3525LESC6-3#TRMPBF

Copy   LTC3525LESC6-3#TRMPBF
Description IC REG BOOST 3V 0.4A SYNC SC70-6
Copy   IC REG BOOST 3V 0.4A SYNC SC70-6
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Boost Switching Regulator IC Positive Fixed 3V 1 Output 160mA 6-VSSOP, SC-88, SOT-363

Copy   Boost Switching Regulator IC Positive Fixed 3V 1 Output 160mA 6-VSSOP, SC-88, SOT-363
Documents & Media
Datasheets LTC3525L-3
Video File Introducing Power by Linear
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 0.5V
Voltage - Input (Max) 4.5V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Current - Output 160mA
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-VSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number LTC3525
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LTC3525LESC6-3#TRMPBFDKR

13:10:09 12/11/2018