USD
Favorite

LTC3406BES5#TRPBF Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Price & Procurement
2,207 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.02000 $5.02
25 3.33120 $83.28
100 2.75420 $275.42
250 2.61652 $654.13
500 2.55750 $1,278.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : LTC3406BES5#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,207 - Immediate
  • Unit Price: $5.02000

LTC3406BES5#TRPBF

Datasheet
Digi-Key Part Number LTC3406BES5#TRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC3406BES5#TRPBF
Copy  
Description IC REG BUCK ADJ 0.6A SYNC TSOT23
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 600mA
Frequency - Switching 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number LTC3406
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC500A-B

BOARD EVAL FOR LTC3406ES5

Linear Technology/Analog Devices

$75.00000 Details

DC702A

BOARD EVAL FOR LTC3406B-2ES5

Linear Technology/Analog Devices

$75.00000 Details

DC500A-F

BOARD EVAL FOR LTC3406BES5

Linear Technology/Analog Devices

$75.00000 Details

DC500A-E

BOARD EVAL FOR LTC3406BES5

Linear Technology/Analog Devices

$75.00000 Details
You May Also Be Interested In

LTC3406BES5#TRMPBF

IC REG BUCK ADJ 600MA TSOT23-5

Linear Technology/Analog Devices

$5.07000 Details
Additional Resources
Standard Package 1
Other Names LTC3406BES5#TRPBFDKR