Add To Favorites
LTC3204EDC-3.3#TRMPBF Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 6-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
25 3.38280 $84.57
100 2.09300 $209.30
250 1.91864 $479.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC3204EDC-3.3#TRMPBFCT-ND
Copy   LTC3204EDC-3.3#TRMPBFCT-ND
Quantity Available 392
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC3204EDC-3.3#TRMPBF

Copy   LTC3204EDC-3.3#TRMPBF
Description IC REG SWTCHD CAP 3.3V 50MA 6DFN
Copy   IC REG SWTCHD CAP 3.3V 50MA 6DFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 6-WFDFN Exposed Pad

Copy   Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 6-WFDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 4.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 50mA
Frequency - Switching 1.2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
Base Part Number LTC3204
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC761A-A - Linear Technology/Analog Devices | DC761A-A-ND DigiKey Electronics
  • DC761A-A
  • Linear Technology/Analog Devices
  • BOARD EVAL FOR LTC3204EDC
  • Unit Price $76.50000
  • DC761A-A-ND
  • DC916A-B - Linear Technology/Analog Devices | DC916A-B-ND DigiKey Electronics
  • DC916A-B
  • Linear Technology/Analog Devices
  • BOARD EVAL FOR LTC3204BEDC
  • Unit Price $76.50000
  • DC916A-B-ND
  • DC916A-A - Linear Technology/Analog Devices | DC916A-A-ND DigiKey Electronics
  • DC916A-A
  • Linear Technology/Analog Devices
  • BOARD EVAL FOR LTC3204BEDC
  • Unit Price $76.50000
  • DC916A-A-ND
  • DC761A-B - Linear Technology/Analog Devices | DC761A-B-ND DigiKey Electronics
  • DC761A-B
  • Linear Technology/Analog Devices
  • BOARD EVAL FOR LTC3204EDC
  • Unit Price $76.50000
  • DC761A-B-ND
You May Also Be Interested In
  • KXOB22-01X8F - IXYS | KXOB22-01X8F-ND DigiKey Electronics
  • KXOB22-01X8F
  • IXYS
  • MONO SOLAR CELL 22MM X 7MM
  • Unit Price $4.65000
  • KXOB22-01X8F-ND
Additional Resources
Standard Package ? 1
Other Names LTC3204EDC-3.3#TRMPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC3204EDC-3.3#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.74420

12:05:38 11/21/2018