USD
Favorite

LTC2960ITS8-2#TRMPBF Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8
Price & Procurement
1,384 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.04000 $5.04
25 3.34840 $83.71
100 2.76860 $276.86
250 2.63020 $657.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC2960ITS8-2#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.43100

LTC2960ITS8-2#TRMPBF

Datasheet
Digi-Key Part Number LTC2960ITS8-2#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC2960ITS8-2#TRMPBF
Copy  
Description IC SUPERVISOR 2 CHANNEL TSOT23-8
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8

Copy  
Documents & Media
Datasheets LTC2960
Video File Introducing Power by Linear
Environmental Information Material Declaration LTC2960ITS8-2#TRMPBF
EDA / CAD Models Download from Ultra Librarian
Online Catalog Multi-Voltage Supervisor
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LTC2960
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ES3D

DIODE GEN PURP 200V 3A SMC

ON Semiconductor

$0.48000 Details
Additional Resources
Standard Package 1
Other Names LTC2960ITS8-2#TRMPBFDKR