USD
Favorite

LTC2955CTS8-2#TRMPBF Power Supply Controller Push Button, On/Off Controller TSOT-23-8
Price & Procurement
866 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.07000 $5.07
25 3.36600 $84.15
100 2.78310 $278.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC2955CTS8-2#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.44400

LTC2955CTS8-2#TRMPBF

Datasheet
Digi-Key Part Number LTC2955CTS8-2#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC2955CTS8-2#TRMPBF
Copy  
Description IC CTLR ON/OFF PUSHBUTT TSOT23-8
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Supply Controller Push Button, On/Off Controller TSOT-23-8

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Push Button, On/Off Controller
Voltage - Input ±36V
Voltage - Supply 1.5V ~ 36V
Current - Supply 1.2µA
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LTC2955
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1836A-B

BOARD EVAL FOR LTC2955-2

Linear Technology/Analog Devices

$25.00000 Details

DC1836A-A

BOARD EVAL FOR LTC2955-1

Linear Technology/Analog Devices

$25.00000 Details
You May Also Be Interested In

PTS530GG065SMTRLFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

$0.24000 Details

SIT1532AC-J5-DCC-32.768E

MEMS OSC XO 32.7680KHZ LVCMOS

SiTIME

$1.25000 Details

ISL91107IRTNZ-T7A

IC REG BCK BST 3.3V 2A 20TQFN

Renesas Electronics America Inc

$2.87000 Details

LT3845IFE#PBF

IC REG CTRLR BUCK 16TSSOP

Linear Technology/Analog Devices

$10.17000 Details

LTC4000EUFD#PBF

IC BATT CHARGER 3 CELL 28QFN

Linear Technology/Analog Devices

$9.56000 Details

LM1085IS-ADJ/NOPB

IC REG LIN POS ADJ 3A DDPAK

Texas Instruments

$2.36000 Details
Additional Resources
Standard Package 1
Other Names LTC2955CTS8-2#TRMPBFDKR