Add To Favorites
LTC2950CDDB-2#TRMPBF Power Supply Controller Push Button, On/Off Controller 8-DFN (3x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.28000 $4.28
25 3.81840 $95.46
100 2.75670 $275.67
250 2.52696 $631.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC2950CDDB-2#TRMPBFCT-ND
Copy   LTC2950CDDB-2#TRMPBFCT-ND
Quantity Available 1,669
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC2950CDDB-2#TRMPBF

Copy   LTC2950CDDB-2#TRMPBF
Description IC PUSH BUTTON ON/OFF CTRLR 8DFN
Copy   IC PUSH BUTTON ON/OFF CTRLR 8DFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Power Supply Controller Push Button, On/Off Controller 8-DFN (3x2)

Copy   Power Supply Controller Push Button, On/Off Controller 8-DFN (3x2)
Documents & Media
Datasheets LTC2950-1, LTC2950-2
Product Training Modules LTC2950 - Push Button On/Off Controller
Video File Introducing Power by Linear
HTML Datasheet LTC2950-1, LTC2950-2
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Push Button, On/Off Controller
Voltage - Input -
Voltage - Supply 2.7 V ~ 26.4 V
Current - Supply 6µA
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x2)
Base Part Number LTC2950
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC826C-A - Linear Technology/Analog Devices | DC826C-A-ND DigiKey Electronics
  • DC826C-A
  • Linear Technology/Analog Devices
  • DEMO BOARD LTC2950CTS8
  • Unit Price $25.50000
  • DC826C-A-ND
You May Also Be Interested In
  • TP11SH9ABE - C&K | CKN4003-ND DigiKey Electronics
  • TP11SH9ABE
  • C&K
  • SWITCH PUSH SPST-NO 0.4VA 20V
  • Unit Price $4.48000
  • CKN4003-ND
  • TP12SH9ABE - C&K | CKN1735-ND DigiKey Electronics
  • TP12SH9ABE
  • C&K
  • SWITCH PUSH SPDT 0.4VA 20V
  • Unit Price $5.63000
  • CKN1735-ND
  • LF33CDT-TR - STMicroelectronics | 497-1532-1-ND DigiKey Electronics
  • LF33CDT-TR
  • STMicroelectronics
  • IC REG LINEAR 3.3V 500MA DPAK
  • Unit Price $0.91000
  • 497-1532-1-ND
  • LM555CMX/NOPB - Texas Instruments | LM555CMX/NOPBCT-ND DigiKey Electronics
  • LM555CMX/NOPB
  • Texas Instruments
  • IC OSC SGL TIMER 100KHZ 8-SOIC
  • Unit Price $1.02000
  • LM555CMX/NOPBCT-ND
  • S2SC4617G - ON Semiconductor | S2SC4617GOSCT-ND DigiKey Electronics
  • S2SC4617G
  • ON Semiconductor
  • TRANS NPN 50V 0.1A SC75-3
  • Unit Price $0.50000
  • S2SC4617GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names LTC2950CDDB-2#TRMPBFCT
LTC2950CDDB2TRMPBF
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2950CDDB-2#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.64181

05:35:36 1/17/2019