Add To Favorites
LTC2917IMS-B1#TRPBF Supervisor Open Drain or Open Collector 1 Channel 10-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
25 2.97280 $74.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC2917IMS-B1#TRPBFCT-ND
Copy   LTC2917IMS-B1#TRPBFCT-ND
Quantity Available 1,219
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC2917IMS-B1#TRPBF

Copy   LTC2917IMS-B1#TRPBF
Description IC VOLT SUPERVISOR 10-MSOP
Copy   IC VOLT SUPERVISOR 10-MSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 10-MSOP

Copy   Supervisor Open Drain or Open Collector 1 Channel 10-MSOP
Documents & Media
Datasheets LTC2917, LTC2918 Datasheet
Video File Introducing Power by Linear
PCN Design/Specification Die Chg 07/Apr/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 27 Selectable Threshold Combinations
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number LTC2917
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LTC2917IMS-B1#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LTC2917IMS-B1#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,088 - Immediate
    2,600 - Factory Stock ?
  • Unit Price: $2.87000

18:29:51 1/16/2019