Add To Favorites
LTC2911HTS8-3#TRPBF Supervisor Push-Pull, Totem Pole 3 Channel TSOT-23-8
Product Overview
Digi-Key Part Number LTC2911HTS8-3#TRPBF-ND
Copy   LTC2911HTS8-3#TRPBF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC2911HTS8-3#TRPBF

Copy   LTC2911HTS8-3#TRPBF
Description IC TRPL SUPPLY MONITOR TSOT-23
Copy   IC TRPL SUPPLY MONITOR TSOT-23
Detailed Description

Supervisor Push-Pull, Totem Pole 3 Channel TSOT-23-8

Copy   Supervisor Push-Pull, Totem Pole 3 Channel TSOT-23-8
Documents & Media
Datasheets LTC2911
Video File Introducing Power by Linear
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 1.683V, 3.086V, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LTC2911
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.48880 $6,222.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2911HTS8-3#TRMPBF-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.48882

18:02:27 9/22/2018