Add To Favorites
Product Overview
Digi-Key Part Number LTC2911HDDB-4#TRMPBFCT-ND
Quantity Available 1,404
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2911HDDB-4#TRMPBF

Description IC SUPPLY MONITOR TRIPLE 8-DFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 3 Channel 8-DFN (3x2)

Documents & Media
Datasheets LTC2911
Video File Introducing Power by Linear
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 1.122V, 3.086V, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x2)
Base Part Number LTC2911
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IPB320N20N3GATMA1 - Infineon Technologies | IPB320N20N3GATMA1CT-ND DigiKey Electronics
  • IPB320N20N3GATMA1
  • Infineon Technologies
  • MOSFET N-CH 200V 34A TO263-3
  • Unit Price $3.40000
  • IPB320N20N3GATMA1CT-ND
  • OPA348AIDCKR - Texas Instruments | 296-27989-1-ND DigiKey Electronics
  • OPA348AIDCKR
  • Texas Instruments
  • IC OPAMP GP 1MHZ RRO SC70-5
  • Unit Price $0.68000
  • 296-27989-1-ND
  • LT3796EFE#PBF - Linear Technology/Analog Devices | LT3796EFE#PBF-ND DigiKey Electronics
  • LT3796EFE#PBF
  • Linear Technology/Analog Devices
  • IC LED DRIVER CTRLR DIM 28TSSOP
  • Unit Price $7.51000
  • LT3796EFE#PBF-ND
  • 1990973 - Phoenix Contact | 277-7665-ND DigiKey Electronics
  • 1990973
  • Phoenix Contact
  • CONN TERM BLK 2POS 5MM GREEN
  • Unit Price $1.17000
  • 277-7665-ND
Additional Resources
Standard Package ? 1
Other Names LTC2911HDDB-4#TRMPBFCT

08:55:12 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.02000 $5.02
25 4.48480 $112.12
100 2.98660 $298.66
250 2.73768 $684.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2911HDDB-4#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.48880
Send Feedback