Add To Favorites
LTC2911CTS8-1#TRMPBF Supervisor Push-Pull, Totem Pole 3 Channel TSOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 $3.82
25 3.40840 $85.21
100 2.65610 $265.61
250 2.43472 $608.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC2911CTS8-1#TRMPBFCT-ND
Copy   LTC2911CTS8-1#TRMPBFCT-ND
Quantity Available 500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC2911CTS8-1#TRMPBF

Copy   LTC2911CTS8-1#TRMPBF
Description IC TRPL SUPPLY MONITOR TSOT-23
Copy   IC TRPL SUPPLY MONITOR TSOT-23
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 3 Channel TSOT-23-8

Copy   Supervisor Push-Pull, Totem Pole 3 Channel TSOT-23-8
Documents & Media
Datasheets LTC2911
Video File Introducing Power by Linear
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 3.086V, 4.675V, Adj
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LTC2911
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LTC2911CTS8-1#TRMPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2911CTS8-1#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.21341

10:04:39 12/18/2018