Add To Favorites
LTC2907CTS8#TRMPBF Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
25 2.92160 $73.04
100 2.41130 $241.13
250 2.21036 $552.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LTC2907CTS8#TRMPBFDKR-ND
Copy   LTC2907CTS8#TRMPBFDKR-ND
Quantity Available 693
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC2907CTS8#TRMPBF

Copy   LTC2907CTS8#TRMPBF
Description IC MON DUAL SUPPLY PREC TSOT23-8
Copy   IC MON DUAL SUPPLY PREC TSOT23-8
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8

Copy   Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8
Documents & Media
Datasheets LTC2906, LTC2907
Video File Introducing Power by Linear
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.5V, 3.3V, 5V, Adj
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LTC2907
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LTC2907CTS8#TRMPBFDKR

02:27:41 12/19/2018