Add To Favorites
Product Overview
Digi-Key Part Number LTC2903CS6-D1#TRMPBFCT-ND
Quantity Available 507
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2903CS6-D1#TRMPBF

Description IC QUAD SPLY MONITOR ADJ SOT23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 4 Channel TSOT-23-6

Documents & Media
Datasheets LTC2903-1
Video File Introducing Power by Linear
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 4
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.086V, Adj, Adj, Adj
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LTC2903
 
Additional Resources
Standard Package ? 1
Other Names LTC2903CS6-D1#TRMPBFCT

13:50:53 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.10000 $4.10
25 3.66480 $91.62
100 2.50920 $250.92
250 2.30012 $575.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2903CS6-D1#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.09100
Send Feedback