Add To Favorites
LTC2856CDD-1#PBF 1/1 Transceiver Half RS422, RS485 8-DFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 $2.97
25 2.11160 $52.79
100 1.74420 $174.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC2856CDD-1#PBF-ND
Copy   LTC2856CDD-1#PBF-ND
Quantity Available 484
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC2856CDD-1#PBF

Copy   LTC2856CDD-1#PBF
Description IC TXRX RS485/RS422 8-DFN
Copy   IC TXRX RS485/RS422 8-DFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-DFN (3x3)

Copy   1/1 Transceiver Half RS422, RS485 8-DFN (3x3)
Documents & Media
Datasheets LTC2856-58(-1,-2) Datasheet
PCN Design/Specification LTC285YY 26/Jun/2017
EDA / CAD Models LTC2856CDD-1#PBF by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 25mV
Data Rate 20Mbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
Base Part Number LTC2856
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 121
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2856CDD-1#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.84619

21:02:14 10/19/2018